LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3410XMFE/NOPB

DigiKey Part Number
LM3410XMFE/NOPBTR-ND - Tape & Reel (TR)
LM3410XMFE/NOPBCT-ND - Cut Tape (CT)
LM3410XMFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3410XMFE/NOPB
Description
IC LED DRV RGLTR PWM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3410XMFE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 24V
Current - Output / Channel
2.8A (Switch)
Frequency
1.6MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.13.32300kr.133.23
25kr.12.19400kr.304.85
100kr.10.94710kr.1,094.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.35332kr.2,588.33
500kr.9.99518kr.4,997.59
750kr.9.81587kr.7,361.90
1.250kr.9.61722kr.12,021.52
1.750kr.9.50104kr.16,626.82
2.500kr.9.38940kr.23,473.50
6.250kr.9.14897kr.57,181.06
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000