
E3Z-D82K-M3J 0.3M | |
|---|---|
DigiKey Part Number | E3Z-D82K-M3J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-D82K-M3J 0.3M |
Description | SENSOR REFLECTIVE 1M PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,253.91000 | kr.1,253.91 |
| Unit Price without VAT: | kr.1,253.91000 |
|---|---|
| Unit Price with VAT: | kr.1,567.38750 |

