
LM3406HVQMHXQ1 | |
|---|---|
DigiKey Part Number | 296-38110-2-ND - Tape & Reel (TR) 296-38110-1-ND - Cut Tape (CT) 296-38110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3406HVQMHXQ1 |
Description | IC LED DRVR RGLTR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3406HVQMHXQ1 Models |
Category | Frequency 10kHz ~ 1MHz |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 14-HTSSOP |
Voltage - Supply (Max) 75V | Base Product Number |
Current - Output / Channel 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| 10 | kr.14.35800 | kr.143.58 |
| 25 | kr.13.14800 | kr.328.70 |
| 100 | kr.11.81430 | kr.1,181.43 |
| 250 | kr.11.17828 | kr.2,794.57 |
| 500 | kr.10.97444 | kr.5,487.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.14642 | kr.25,366.05 |
| 5.000 | kr.9.94572 | kr.49,728.60 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |

