Direct



LM3405XMKX | |
|---|---|
DigiKey Part Number | LM3405XMKX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3405XMKX |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405XMKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | 13.5V | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.16418 | kr.21,492.54 |
| 6.000 | kr.7.02068 | kr.42,124.08 |
| 9.000 | kr.6.94887 | kr.62,539.83 |
| Unit Price without VAT: | kr.7.16418 |
|---|---|
| Unit Price with VAT: | kr.8.95523 |


