Parametric Equivalent

LM3508TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3508TL/NOPBTR-ND - Tape & Reel (TR) 296-LM3508TL/NOPBCT-ND - Cut Tape (CT) 296-LM3508TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3508TL/NOPB |
Description | IC LED DRV RGLTR PWM 30MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3508TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17.5V | |
Current - Output / Channel | 30mA | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.98600 | kr.59.86 |
| 25 | kr.5.41920 | kr.135.48 |
| 100 | kr.4.79420 | kr.479.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.49664 | kr.1,124.16 |
| 500 | kr.4.31698 | kr.2,158.49 |
| 750 | kr.4.22708 | kr.3,170.31 |
| 1.250 | kr.4.12750 | kr.5,159.38 |
| 1.750 | kr.4.06927 | kr.7,121.22 |
| 2.500 | kr.4.01327 | kr.10,033.18 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |



