
LM339PWRG4 | |
---|---|
DigiKey Part Number | 296-41303-2-ND - Tape & Reel (TR) 296-41303-1-ND - Cut Tape (CT) 296-41303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339PWRG4 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339PWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.79200 | kr.17.92 |
25 | kr.1.59760 | kr.39.94 |
100 | kr.1.38300 | kr.138.30 |
250 | kr.1.28000 | kr.320.00 |
500 | kr.1.21780 | kr.608.90 |
1.000 | kr.1.16678 | kr.1,166.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.09007 | kr.4,360.28 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |