


LM337LMX/NOPB | |
|---|---|
DigiKey Part Number | LM337LMX/NOPBTR-ND - Tape & Reel (TR) LM337LMX/NOPBCT-ND - Cut Tape (CT) LM337LMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337LMX/NOPB |
Description | IC REG LIN NEG ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM337LMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.41100 | kr.44.11 |
| 25 | kr.3.98160 | kr.99.54 |
| 100 | kr.3.50440 | kr.350.44 |
| 250 | kr.3.27672 | kr.819.18 |
| 500 | kr.3.13964 | kr.1,569.82 |
| 1.000 | kr.3.02686 | kr.3,026.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.99499 | kr.7,487.48 |
| 5.000 | kr.2.92105 | kr.14,605.25 |
| 7.500 | kr.2.88403 | kr.21,630.23 |
| 12.500 | kr.2.84300 | kr.35,537.50 |
| 17.500 | kr.2.81903 | kr.49,333.03 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |









