


LM337KVURG3 | |
|---|---|
DigiKey Part Number | 296-21578-2-ND - Tape & Reel (TR) 296-21578-1-ND - Cut Tape (CT) 296-21578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337KVURG3 |
Description | IC REG LIN NEG ADJ 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337KVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.65200 | kr.56.52 |
| 25 | kr.5.11560 | kr.127.89 |
| 100 | kr.4.52090 | kr.452.09 |
| 250 | kr.4.23736 | kr.1,059.34 |
| 500 | kr.4.06646 | kr.2,033.23 |
| 1.000 | kr.3.98435 | kr.3,984.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.77747 | kr.9,443.68 |
| 5.000 | kr.3.68803 | kr.18,440.15 |
| 7.500 | kr.3.64323 | kr.27,324.22 |
| 12.500 | kr.3.59360 | kr.44,920.00 |
| 17.500 | kr.3.56459 | kr.62,380.32 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |











