
LM336BZ-2.5/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM336BZ-2.5/LFT7TR-ND - Tape & Reel (TR) 296-LM336BZ-2.5/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336BZ-2.5/LFT7 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BZ-2.5/LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.18000 | kr.79.50 |
| 100 | kr.2.78640 | kr.278.64 |
| 250 | kr.2.59888 | kr.649.72 |
| 500 | kr.2.48578 | kr.1,242.89 |
| 1.000 | kr.2.39272 | kr.2,392.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31607 | kr.4,632.14 |
| 4.000 | kr.2.25297 | kr.9,011.88 |
| 6.000 | kr.2.22138 | kr.13,328.28 |
| 10.000 | kr.2.18638 | kr.21,863.80 |
| 14.000 | kr.2.16593 | kr.30,323.02 |
| 20.000 | kr.2.14625 | kr.42,925.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |





