TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336BMX-5.0/NOPB

DigiKey Part Number
LM336BMX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM336BMX-5.0/NOPBCT-ND - Cut Tape (CT)
LM336BMX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM336BMX-5.0/NOPB
Description
IC VREF SHUNT 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336BMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.23800kr.32.38
25kr.2.90560kr.72.64
100kr.2.54270kr.254.27
250kr.2.36980kr.592.45
500kr.2.26548kr.1,132.74
1.000kr.2.17965kr.2,179.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.08898kr.5,222.45
5.000kr.2.03433kr.10,171.65
7.500kr.2.00697kr.15,052.27
12.500kr.1.97665kr.24,708.12
17.500kr.1.95892kr.34,281.10
25.000kr.1.94188kr.48,547.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500