
LM336BDR-2-5 | |
|---|---|
DigiKey Part Number | 296-38109-2-ND - Tape & Reel (TR) 296-38109-1-ND - Cut Tape (CT) 296-38109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336BDR-2-5 |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BDR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.81000 | kr.38.10 |
| 25 | kr.3.42880 | kr.85.72 |
| 100 | kr.3.00960 | kr.300.96 |
| 250 | kr.2.80940 | kr.702.35 |
| 500 | kr.2.68866 | kr.1,344.33 |
| 1.000 | kr.2.58995 | kr.2,589.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.48429 | kr.6,210.73 |
| 5.000 | kr.2.42104 | kr.12,105.20 |
| 7.500 | kr.2.38938 | kr.17,920.35 |
| 12.500 | kr.2.35429 | kr.29,428.63 |
| 17.500 | kr.2.33377 | kr.40,840.97 |
| 25.000 | kr.2.31405 | kr.57,851.25 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

