
LM335MX/NOPB | |
|---|---|
DigiKey Part Number | LM335MX/NOPBTR-ND - Tape & Reel (TR) LM335MX/NOPBCT-ND - Cut Tape (CT) LM335MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM335MX/NOPB |
Description | SENSOR ANALOG -40C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±6°C (±9°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 5 | kr.5.26000 | kr.26.30 |
| 10 | kr.4.99000 | kr.49.90 |
| 25 | kr.4.67080 | kr.116.77 |
| 50 | kr.4.45220 | kr.222.61 |
| 100 | kr.4.25280 | kr.425.28 |
| 500 | kr.3.85234 | kr.1,926.17 |
| 1.000 | kr.3.70349 | kr.3,703.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.52562 | kr.8,814.05 |
| 5.000 | kr.3.40404 | kr.17,020.20 |
| 7.500 | kr.3.33766 | kr.25,032.45 |
| 12.500 | kr.3.25867 | kr.40,733.38 |
| 17.500 | kr.3.20932 | kr.56,163.10 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |




