LM335AMX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.884
Unit Price: kr.9.19000
Datasheet

Direct


STMicroelectronics
In Stock: 7.013
Unit Price: kr.7.20000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.949
Unit Price: kr.2.83000
Datasheet

Similar


STMicroelectronics
In Stock: 2.800
Unit Price: kr.6.49000
Datasheet
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335AMX

DigiKey Part Number
LM335AMXTR-ND - Tape & Reel (TR)
LM335AMXCT-ND - Cut Tape (CT)
LM335AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM335AMX
Description
SENSOR ANALOG -40C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM335AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°K
Features
-
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.08000kr.16.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.06110kr.25,152.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.08000
Unit Price with VAT:kr.20.10000