Current Source Regulator Adjustable 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM334MX/NOPB

DigiKey Part Number
LM334MX/NOPBTR-ND - Tape & Reel (TR)
LM334MX/NOPBCT-ND - Cut Tape (CT)
LM334MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM334MX/NOPB
Description
IC CURRENT SOURCE 6% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Source Regulator Adjustable 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM334MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±6%
Voltage - Input
1V ~ 40V
Current - Output
Adjustable
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.17200kr.41.72
25kr.3.76080kr.94.02
100kr.3.30570kr.330.57
250kr.3.08912kr.772.28
500kr.2.95824kr.1,479.12
1.000kr.2.86156kr.2,861.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.73695kr.6,842.38
5.000kr.2.66847kr.13,342.35
7.500kr.2.63417kr.19,756.28
12.500kr.2.59616kr.32,452.00
17.500kr.2.57396kr.45,044.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750