LM32CIMT/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2.306
Unit Price: kr.7.59000
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM32CIMT/NOPB

DigiKey Part Number
LM32CIMT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM32CIMT/NOPB
Description
SENSOR DIGITAL 0C-85C 14TSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM32CIMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 100°C
Output Type
SensorPath™
Voltage - Supply
3V ~ 3.6V
Resolution
9 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
0°C ~ 85°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types