


LM3280TL-275/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3280TL-275/NOPBTR-ND - Tape & Reel (TR) 296-LM3280TL-275/NOPBCT-ND - Cut Tape (CT) 296-LM3280TL-275/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3280TL-275/NOPB |
Description | IC REG QD BUCK/LNR 2MHZ 16TUSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3280TL-275/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.6V, 300mA | |
Voltage/Current - Output 2 | 2.85V, 20mA | |
Voltage/Current - Output 3 | 2.75V, 20mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.15656 | kr.2,539.14 |
| 500 | kr.9.80420 | kr.4,902.10 |
| 750 | kr.9.62768 | kr.7,220.76 |
| 1.250 | kr.9.43214 | kr.11,790.18 |
| 1.750 | kr.9.31788 | kr.16,306.29 |
| 2.500 | kr.9.20796 | kr.23,019.90 |
| 6.250 | kr.8.97127 | kr.56,070.44 |
| Unit Price without VAT: | kr.10.15656 |
|---|---|
| Unit Price with VAT: | kr.12.69570 |

