LM3279TLE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3279TLE/NOPB
16-UFBGA, DSBGA

LM3279TLX/NOPB

DigiKey Part Number
LM3279TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3279TLX/NOPB
Description
IC REG CONV 3G 1OUT 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM3279TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, 3G, 3.5G, 4G RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.4V ~ 4.2V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.5x2.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.33331kr.24,999.93
6.000kr.8.17109kr.49,026.54
Manufacturers Standard Package
Unit Price without VAT:kr.8.33331
Unit Price with VAT:kr.10.41664