LM324DRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 637.978
Unit Price: kr.1.74000
Datasheet

Similar


Texas Instruments
In Stock: 110.447
Unit Price: kr.1.93000
Datasheet

Similar


Texas Instruments
In Stock: 1.620
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 6.364
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 8.920
Unit Price: kr.5.98000
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: kr.8.87000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.7.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.871
Unit Price: kr.6.04000
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: kr.11.77000
Datasheet

Similar


onsemi
In Stock: 14.887
Unit Price: kr.2.25000
Datasheet

Similar


onsemi
In Stock: 17.061
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 22.034
Unit Price: kr.1.80000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324DRG4

DigiKey Part Number
296-39006-2-ND - Tape & Reel (TR)
296-39006-1-ND - Cut Tape (CT)
296-39006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324DRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10894kr.2,772.35
5.000kr.1.07647kr.5,382.35
7.500kr.1.06023kr.7,951.73
12.500kr.1.04222kr.13,027.75
17.500kr.1.03170kr.18,054.75
25.000kr.1.02158kr.25,539.50
62.500kr.0.99978kr.62,486.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.10894
Unit Price with VAT:kr.1.38618