Portable Equipment PMIC 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3248TME/NOPB

DigiKey Part Number
296-LM3248TME/NOPBTR-ND - Tape & Reel (TR)
296-LM3248TME/NOPBCT-ND - Cut Tape (CT)
296-LM3248TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3248TME/NOPB
Description
IC SW REG BOOST/BUCK/INV 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Portable Equipment PMIC 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3248TME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Portable Equipment
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
30-WFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.78000kr.18.78
10kr.14.01700kr.140.17
25kr.12.83680kr.320.92
100kr.11.53540kr.1,153.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.91452kr.2,728.63
500kr.10.54044kr.5,270.22
750kr.10.35307kr.7,764.80
1.250kr.10.14556kr.12,681.95
1.750kr.10.02419kr.17,542.33
2.500kr.9.90755kr.24,768.88
6.250kr.9.65634kr.60,352.12
Manufacturers Standard Package
Unit Price without VAT:kr.18.78000
Unit Price with VAT:kr.23.47500

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC