


LM320T-15 | |
|---|---|
DigiKey Part Number | LM320T-15-ND |
Manufacturer | |
Manufacturer Product Number | LM320T-15 |
Description | IC REG LINEAR -15V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM320T-15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tube | PSRR 64dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM320T-15/NOPB | Texas Instruments | 5 | LM320T-15/NOPB-ND | kr.12.30000 | Direct |
| L7915ACV | STMicroelectronics | 1.966 | 497-1477-5-ND | kr.7.67000 | Similar |
| L7915CV | STMicroelectronics | 3.767 | 497-1478-5-ND | kr.8.24000 | Similar |
| MC7915ACTG | onsemi | 300 | MC7915ACTGOS-ND | kr.5.01000 | Similar |
| MC7915BTG | onsemi | 1.836 | MC7915BTGOS-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |


