Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319MX/NOPB

DigiKey Part Number
LM319MX/NOPBTR-ND - Tape & Reel (TR)
LM319MX/NOPBCT-ND - Cut Tape (CT)
LM319MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM319MX/NOPB
Description
IC COMPARATOR 2 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM319MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
8mV @ ±15V
Current - Input Bias (Max)
1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.78800kr.57.88
25kr.5.23920kr.130.98
100kr.4.63390kr.463.39
250kr.4.34520kr.1,086.30
500kr.4.17108kr.2,085.54
1.000kr.4.09348kr.4,093.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.87666kr.9,691.65
5.000kr.3.78551kr.18,927.55
7.500kr.3.73986kr.28,048.95
12.500kr.3.68930kr.46,116.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750