LM319H/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: kr.130.79000
Datasheet
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319H/NOPB

DigiKey Part Number
LM319H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM319H/NOPB
Description
IC COMPARATOR 2 GEN PUR TO100-10
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
LM319H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
8mV @ ±15V
Current - Input Bias (Max)
1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
TO-100-10 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes