Direct



LM317LIDRG4 | |
|---|---|
DigiKey Part Number | 296-46113-2-ND - Tape & Reel (TR) 296-46113-1-ND - Cut Tape (CT) 296-46113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LIDRG4 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.83643 | kr.4,182.15 |
| 7.500 | kr.0.82323 | kr.6,174.23 |
| 12.500 | kr.0.80859 | kr.10,107.38 |
| 17.500 | kr.0.80004 | kr.14,000.70 |
| 25.000 | kr.0.79181 | kr.19,795.25 |
| 62.500 | kr.0.77410 | kr.48,381.25 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |



