Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LCLPRE3

DigiKey Part Number
296-50350-2-ND - Tape & Reel (TR)
296-50350-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LCLPRE3
Description
IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LCLPRE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.472
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.24000kr.6.24
10kr.4.47500kr.44.75
25kr.4.03800kr.100.95
100kr.3.55580kr.355.58
250kr.3.32560kr.831.40
500kr.3.18684kr.1,593.42
1.000kr.3.07264kr.3,072.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.97860kr.5,957.20
4.000kr.2.90123kr.11,604.92
6.000kr.2.86249kr.17,174.94
10.000kr.2.81954kr.28,195.40
14.000kr.2.79446kr.39,122.44
20.000kr.2.77031kr.55,406.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.24000
Unit Price with VAT:kr.7.80000