

LM3150MHE/NOPB | |
|---|---|
DigiKey Part Number | LM3150MHE/NOPBTR-ND - Tape & Reel (TR) LM3150MHE/NOPBCT-ND - Cut Tape (CT) LM3150MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3150MHE/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3150MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.54000 | kr.28.54 |
| 10 | kr.21.67700 | kr.216.77 |
| 25 | kr.19.95280 | kr.498.82 |
| 100 | kr.18.06020 | kr.1,806.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.15788 | kr.4,289.47 |
| 500 | kr.16.61402 | kr.8,307.01 |
| 750 | kr.16.34151 | kr.12,256.13 |
| 1.250 | kr.16.03973 | kr.20,049.66 |
| 1.750 | kr.15.86330 | kr.27,760.78 |
| 2.500 | kr.15.69359 | kr.39,233.97 |
| Unit Price without VAT: | kr.28.54000 |
|---|---|
| Unit Price with VAT: | kr.35.67500 |















