
LM311PWR | |
|---|---|
DigiKey Part Number | 296-13719-2-ND - Tape & Reel (TR) 296-13719-1-ND - Cut Tape (CT) 296-13719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311PWR |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM311PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.94200 | kr.19.42 |
| 25 | kr.1.72840 | kr.43.21 |
| 100 | kr.1.49820 | kr.149.82 |
| 250 | kr.1.38784 | kr.346.96 |
| 500 | kr.1.32136 | kr.660.68 |
| 1.000 | kr.1.26658 | kr.1,266.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22148 | kr.2,442.96 |
| 4.000 | kr.1.18438 | kr.4,737.52 |
| 6.000 | kr.1.16579 | kr.6,994.74 |
| 10.000 | kr.1.14522 | kr.11,452.20 |
| 14.000 | kr.1.13318 | kr.15,864.52 |
| 20.000 | kr.1.12161 | kr.22,432.20 |
| 50.000 | kr.1.09670 | kr.54,835.00 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |


