cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311-MWC

DigiKey Part Number
LM311-MWC-ND
Manufacturer
Manufacturer Product Number
LM311-MWC
Description
IC COMPARATR 1 GEN PUR WAFERSALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL Wafersale
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
Die
Mounting Type
Surface Mount
Supplier Device Package
Wafersale
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29.573 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.382kr.3.83722kr.5,303.04
Unit Price without VAT:kr.3.83722
Unit Price with VAT:kr.4.79653

Other Suppliers on DigiKey

29.573In Stock
Ships from Rochester Electronics, LLC