

LM3103MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35275-2-ND - Tape & Reel (TR) 296-35275-1-ND - Cut Tape (CT) 296-35275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3103MHX/NOPB |
Description | IC REG BUCK ADJ 750MA 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 750mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3103MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.20.89100 | kr.208.91 |
| 25 | kr.19.22040 | kr.480.51 |
| 100 | kr.17.38540 | kr.1,738.54 |
| 250 | kr.16.51020 | kr.4,127.55 |
| 500 | kr.15.98306 | kr.7,991.53 |
| 1.000 | kr.15.54896 | kr.15,548.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.54342 | kr.38,858.55 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |











