


LM2941T/LF03 | |
|---|---|
DigiKey Part Number | LM2941T/LF03-ND |
Manufacturer | |
Manufacturer Product Number | LM2941T/LF03 |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2941T/LF03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.12800 | kr.81.28 |
| 45 | kr.7.00444 | kr.315.20 |
| 135 | kr.6.43859 | kr.869.21 |
| 270 | kr.6.16115 | kr.1,663.51 |
| 540 | kr.5.93274 | kr.3,203.68 |
| 1.035 | kr.5.75538 | kr.5,956.82 |
| 2.520 | kr.5.55971 | kr.14,010.47 |
| 5.040 | kr.5.43783 | kr.27,406.66 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |

