Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940LD-5.0/NOPB

DigiKey Part Number
296-35172-2-ND - Tape & Reel (TR)
296-35172-1-ND - Cut Tape (CT)
296-35172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940LD-5.0/NOPB
Description
IC REG LINEAR 5V 1A 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM2940LD-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
8-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-WSON (4x4)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.12.66600kr.126.66
25kr.11.57920kr.289.48
100kr.10.38290kr.1,038.29
250kr.9.81216kr.2,453.04
500kr.9.58166kr.4,790.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.18521kr.9,185.21
2.000kr.8.95221kr.17,904.42
3.000kr.8.83554kr.26,506.62
5.000kr.8.70629kr.43,531.45
7.000kr.8.63070kr.60,414.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750