


LM2940IMP-9.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940IMP-9.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-9.0/NOPBCT-ND - Cut Tape (CT) LM2940IMP-9.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-9.0/NOPB |
Description | IC REG LINEAR 9V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-9.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.31632 | kr.6,316.32 |
| 2.000 | kr.6.14496 | kr.12,289.92 |
| 3.000 | kr.6.05918 | kr.18,177.54 |
| 5.000 | kr.5.96413 | kr.29,820.65 |
| 7.000 | kr.5.90858 | kr.41,360.06 |
| 10.000 | kr.5.85516 | kr.58,551.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.8.61600 | kr.86.16 |
| 25 | kr.7.84200 | kr.196.05 |
| 100 | kr.6.98680 | kr.698.68 |
| 250 | kr.6.57996 | kr.1,644.99 |
| 500 | kr.6.33432 | kr.3,167.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.8.87300 | kr.88.73 |
| 25 | kr.8.07600 | kr.201.90 |
| 100 | kr.7.19650 | kr.719.65 |
| 250 | kr.6.77724 | kr.1,694.31 |
| 500 | kr.6.52440 | kr.3,262.20 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |





