


LM2940CSX-9.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35415-2-ND - Tape & Reel (TR) 296-35415-1-ND - Cut Tape (CT) 296-35415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-9.0/NOPB |
Description | IC REG LINEAR 9V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-9.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.95600 | kr.109.56 |
| 25 | kr.9.99960 | kr.249.99 |
| 100 | kr.8.94570 | kr.894.57 |
| 250 | kr.8.44312 | kr.2,110.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.14030 | kr.4,070.15 |
| 1.000 | kr.7.89095 | kr.7,890.95 |
| 1.500 | kr.7.76603 | kr.11,649.05 |
| 2.500 | kr.7.62768 | kr.19,069.20 |
| 3.500 | kr.7.54683 | kr.26,413.90 |
| 5.000 | kr.7.46904 | kr.37,345.20 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

