


LM2940CS-5.0 | |
|---|---|
DigiKey Part Number | 296-41564-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CS-5.0 |
Description | IC REG LINEAR 5V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CS-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| 10 | kr.14.04300 | kr.140.43 |
| 45 | kr.12.24267 | kr.550.92 |
| 135 | kr.11.33348 | kr.1,530.02 |
| 270 | kr.10.88789 | kr.2,939.73 |
| 540 | kr.10.52139 | kr.5,681.55 |
| 1.035 | kr.10.23650 | kr.10,594.78 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |

