LM293DGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.168
Unit Price: kr.2.09000
Datasheet

Upgrade


STMicroelectronics
In Stock: 15.503
Unit Price: kr.2.60000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.964
Unit Price: kr.2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 105.587
Unit Price: kr.4.76000
Datasheet

Similar


STMicroelectronics
In Stock: 12.538
Unit Price: kr.1.97000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293DGKRG4

DigiKey Part Number
LM293DGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM293DGKRG4
Description
IC COMPARATOR 2 DIFF 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM293DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes