
LM293ADRG4 | |
|---|---|
DigiKey Part Number | 296-46111-2-ND - Tape & Reel (TR) 296-46111-1-ND - Cut Tape (CT) 296-46111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ADRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293ADRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM293ADR | Texas Instruments | 2.068 | 296-26090-1-ND | kr.2.22000 | MFR Recommended |
| LM2903WDT | STMicroelectronics | 20.306 | 497-LM2903WDTCT-ND | kr.2.41000 | Upgrade |
| LM2903WYDT | STMicroelectronics | 4.602 | 497-13017-1-ND | kr.2.47000 | Upgrade |
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | kr.0.89000 | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2.936 | 31-AS393AMTR-G1CT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87624 | kr.2,190.60 |
| 5.000 | kr.0.84946 | kr.4,247.30 |
| 7.500 | kr.0.83605 | kr.6,270.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43900 | kr.14.39 |
| 25 | kr.1.27560 | kr.31.89 |
| 100 | kr.1.09870 | kr.109.87 |
| 250 | kr.1.01388 | kr.253.47 |
| 500 | kr.0.96280 | kr.481.40 |
| 1.000 | kr.0.92069 | kr.920.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.24000 | kr.31.00 |
| 100 | kr.1.06640 | kr.106.64 |
| 250 | kr.0.98448 | kr.246.12 |
| 500 | kr.0.93476 | kr.467.38 |
| 1.000 | kr.0.89388 | kr.893.88 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

