LM2937IMPX-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.563
Unit Price: kr.14.85000
Datasheet

Similar


Microchip Technology
In Stock: 1.235
Unit Price: kr.6.08000
Datasheet

Similar


Microchip Technology
In Stock: 215
Unit Price: kr.10.30000
Datasheet

Similar


Microchip Technology
In Stock: 5.046
Unit Price: kr.10.30000
Datasheet

Similar


Microchip Technology
In Stock: 254
Unit Price: kr.24.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.55202
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.39199
Datasheet

Similar


Microchip Technology
In Stock: 2.539
Unit Price: kr.4.42000
Datasheet
LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937IMPX-2.5/NOPB

DigiKey Part Number
296-45503-2-ND - Tape & Reel (TR)
296-45503-1-ND - Cut Tape (CT)
296-45503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937IMPX-2.5/NOPB
Description
IC REG LIN 2.5V 500MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMPX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.58000kr.11.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.47920kr.12,958.40
4.000kr.6.33288kr.25,331.52
6.000kr.6.25963kr.37,557.78
10.000kr.6.17845kr.61,784.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.58000
Unit Price with VAT:kr.14.47500