


LM2936QDT-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-39755-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2936QDT-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QDT-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.24000 | kr.18.24 |
10 | kr.13.60600 | kr.136.06 |
75 | kr.11.41333 | kr.856.00 |
150 | kr.10.90220 | kr.1,635.33 |
300 | kr.10.48150 | kr.3,144.45 |
525 | kr.10.19697 | kr.5,353.41 |
1.050 | kr.9.90110 | kr.10,396.15 |
2.550 | kr.9.59759 | kr.24,473.85 |
5.025 | kr.9.41146 | kr.47,292.59 |
Unit Price without VAT: | kr.18.24000 |
---|---|
Unit Price with VAT: | kr.22.80000 |