Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936MM-5.0/NOPB

DigiKey Part Number
LM2936MM-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2936MM-5.0/NOPBCT-ND - Cut Tape (CT)
LM2936MM-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936MM-5.0/NOPB
Description
IC REG LINEAR 5V 50MA 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2936MM-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.11.49400kr.114.94
25kr.10.49640kr.262.41
100kr.9.39780kr.939.78
250kr.8.87424kr.2,218.56
500kr.8.63318kr.4,316.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.29849kr.8,298.49
2.000kr.8.08449kr.16,168.98
3.000kr.7.97739kr.23,932.17
5.000kr.7.85873kr.39,293.65
7.000kr.7.78932kr.54,525.24
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750