Parametric Equivalent



LM2936MM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936MM-3.0/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2936MM-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MM-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.32073 | kr.6,320.73 |
| 2.000 | kr.6.15063 | kr.12,301.26 |
| 3.000 | kr.6.06544 | kr.18,196.32 |
| 5.000 | kr.5.97106 | kr.29,855.30 |
| 7.000 | kr.5.91592 | kr.41,411.44 |
| 10.000 | kr.5.86285 | kr.58,628.50 |
| Unit Price without VAT: | kr.6.32073 |
|---|---|
| Unit Price with VAT: | kr.7.90091 |


