



LM2936DT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2936DT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936DT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936DT-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.12.37600 | kr.123.76 |
| 75 | kr.10.34600 | kr.775.95 |
| 150 | kr.9.87433 | kr.1,481.15 |
| 300 | kr.9.48613 | kr.2,845.84 |
| 525 | kr.9.22320 | kr.4,842.18 |
| 1.050 | kr.8.94997 | kr.9,397.47 |
| 2.550 | kr.8.66954 | kr.22,107.33 |
| 5.025 | kr.8.49767 | kr.42,700.79 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

