Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931M-5.0

DigiKey Part Number
LM2931M-5.0-ND
Manufacturer
Manufacturer Product Number
LM2931M-5.0
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2931M-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Obsolete
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.3V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2931M-5.0/NOPBTexas Instruments6.366LM2931M-5.0/NOPB-NDkr.7.24000Direct
LM2931AD-5.0Gonsemi593LM2931AD-5.0GOS-NDkr.2.04796Similar
LM2931AD-5.0R2Gonsemi35.574LM2931AD-5.0R2GOSCT-NDkr.3.59000Similar
LM2931AD50RSTMicroelectronics102.523497-1563-1-NDkr.6.67000Similar
LM2931D-5.0R2Gonsemi34.959LM2931D-5.0R2GOSCT-NDkr.3.65000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.42000kr.9.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.42000
Unit Price with VAT:kr.11.77500