


LM2931CS/NOPB | |
|---|---|
DigiKey Part Number | LM2931CS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2931CS/NOPB |
Description | IC REG LIN POS ADJ 100MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.92000 | kr.14.92 |
| 10 | kr.11.04700 | kr.110.47 |
| 45 | kr.9.58644 | kr.431.39 |
| Unit Price without VAT: | kr.14.92000 |
|---|---|
| Unit Price with VAT: | kr.18.65000 |

