Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2907MX-8/NOPB

DigiKey Part Number
LM2907MX-8/NOPBTR-ND - Tape & Reel (TR)
LM2907MX-8/NOPBCT-ND - Cut Tape (CT)
LM2907MX-8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2907MX-8/NOPB
Description
IC F/V CONV 10KHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2907MX-8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.3%
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Frequency to Voltage
Base Product Number
Frequency - Max
10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.52000kr.14.52
10kr.10.76500kr.107.65
25kr.9.82200kr.245.55
100kr.8.78470kr.878.47
250kr.8.28992kr.2,072.48
500kr.8.04140kr.4,020.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.48665kr.18,716.62
5.000kr.7.33040kr.36,652.00
7.500kr.7.25219kr.54,391.42
Manufacturers Standard Package
Unit Price without VAT:kr.14.52000
Unit Price with VAT:kr.18.15000