
LM2904PWRG3 | |
|---|---|
DigiKey Part Number | 296-LM2904PWRG3TR-ND - Tape & Reel (TR) 296-LM2904PWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2904PWRG3 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.27300 | kr.12.73 |
| 25 | kr.1.12920 | kr.28.23 |
| 100 | kr.0.97090 | kr.97.09 |
| 250 | kr.0.89456 | kr.223.64 |
| 500 | kr.0.84876 | kr.424.38 |
| 1.000 | kr.0.81102 | kr.811.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77993 | kr.1,559.86 |
| 4.000 | kr.0.75435 | kr.3,017.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

