Standard (General Purpose) Amplifier 2 Circuit 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904ITPX/NOPB

DigiKey Part Number
296-46423-2-ND - Tape & Reel (TR)
296-46423-1-ND - Cut Tape (CT)
296-46423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904ITPX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2904ITPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.97900kr.59.79
25kr.5.41200kr.135.30
100kr.4.78920kr.478.92
250kr.4.49252kr.1,123.13
500kr.4.31348kr.2,156.74
1.000kr.4.23899kr.4,238.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.98427kr.11,952.81
6.000kr.3.89521kr.23,371.26
9.000kr.3.85063kr.34,655.67
15.000kr.3.80124kr.57,018.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000