
LM2904BAIDR | |
|---|---|
DigiKey Part Number | 296-LM2904BAIDRTR-ND - Tape & Reel (TR) 296-LM2904BAIDRCT-ND - Cut Tape (CT) 296-LM2904BAIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BAIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.16900 | kr.11.69 |
| 25 | kr.1.03640 | kr.25.91 |
| 100 | kr.0.88800 | kr.88.80 |
| 250 | kr.0.81780 | kr.204.45 |
| 500 | kr.0.77546 | kr.387.73 |
| 1.000 | kr.0.74058 | kr.740.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.70374 | kr.1,759.35 |
| 5.000 | kr.0.68152 | kr.3,407.60 |
| 7.500 | kr.0.67040 | kr.5,028.00 |
| 12.500 | kr.0.65808 | kr.8,226.00 |
| 17.500 | kr.0.65087 | kr.11,390.22 |
| 25.000 | kr.0.64394 | kr.16,098.50 |
| 62.500 | kr.0.62903 | kr.39,314.38 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |





