
LM2902QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM2902QDRG4Q1TR-ND - Tape & Reel (TR) 296-LM2902QDRG4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2902QDRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.28200 | kr.22.82 |
| 25 | kr.2.04160 | kr.51.04 |
| 100 | kr.1.77520 | kr.177.52 |
| 250 | kr.1.64788 | kr.411.97 |
| 500 | kr.1.57118 | kr.785.59 |
| 1.000 | kr.1.50803 | kr.1,508.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.44131 | kr.3,603.28 |
| 5.000 | kr.1.40114 | kr.7,005.70 |
| 7.500 | kr.1.38101 | kr.10,357.58 |
| 12.500 | kr.1.35871 | kr.16,983.88 |
| 17.500 | kr.1.34567 | kr.23,549.22 |
| 25.000 | kr.1.33314 | kr.33,328.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

