Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902LVQDYYRQ1

DigiKey Part Number
296-LM2902LVQDYYRQ1TR-ND - Tape & Reel (TR)
296-LM2902LVQDYYRQ1CT-ND - Cut Tape (CT)
296-LM2902LVQDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902LVQDYYRQ1
Description
IC POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LM2902LVQDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.66100kr.16.61
25kr.1.48120kr.37.03
100kr.1.27750kr.127.75
250kr.1.18128kr.295.32
500kr.1.12306kr.561.53
1.000kr.1.07514kr.1,075.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01601kr.3,048.03
6.000kr.0.98703kr.5,922.18
9.000kr.0.97253kr.8,752.77
15.000kr.0.95646kr.14,346.90
21.000kr.0.94707kr.19,888.47
30.000kr.0.93804kr.28,141.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250