New Product
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902BQDRQ1

DigiKey Part Number
296-LM2902BQDRQ1TR-ND - Tape & Reel (TR)
296-LM2902BQDRQ1CT-ND - Cut Tape (CT)
296-LM2902BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902BQDRQ1
Description
AUTOMOTIVE, QUAD 36V 1.2MHZ OPER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
300 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.50200kr.25.02
25kr.2.24240kr.56.06
100kr.1.95200kr.195.20
250kr.1.81376kr.453.44
500kr.1.73044kr.865.22
1.000kr.1.66176kr.1,661.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57709kr.4,731.27
6.000kr.1.53563kr.9,213.78
9.000kr.1.51487kr.13,633.83
15.000kr.1.49186kr.22,377.90
21.000kr.1.47842kr.31,046.82
30.000kr.1.46548kr.43,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500