
LM2901VQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-21229-2-ND - Tape & Reel (TR) 296-21229-1-ND - Cut Tape (CT) 296-21229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQPWRQ1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQPWRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.29000 | kr.32.90 |
| 25 | kr.2.95200 | kr.73.80 |
| 100 | kr.2.58360 | kr.258.36 |
| 250 | kr.2.40792 | kr.601.98 |
| 500 | kr.2.30180 | kr.1,150.90 |
| 1.000 | kr.2.21444 | kr.2,214.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.14254 | kr.4,285.08 |
| 4.000 | kr.2.08339 | kr.8,333.56 |
| 6.000 | kr.2.05377 | kr.12,322.62 |
| 10.000 | kr.2.02094 | kr.20,209.40 |
| 14.000 | kr.2.00176 | kr.28,024.64 |
| 20.000 | kr.1.98330 | kr.39,666.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

